Add To Favorites
SC110HJR Buzzers Indicator, Internally Driven Piezo 6 ~ 40mA 4.5kHz 68dB @ 30V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Product Overview
Digi-Key Part Number 458-1570-ND
Copy   458-1570-ND
Quantity Available 14
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC110HJR

Copy   SC110HJR
Description AUDIO PIEZO IND 30-120V PNL MNT
Copy   AUDIO PIEZO IND 30-120V PNL MNT
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Buzzers Indicator, Internally Driven Piezo 6 ~ 40mA 4.5kHz 68dB @ 30V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)

Copy   Buzzers Indicator, Internally Driven Piezo  6 ~ 40mA 4.5kHz 68dB @ 30V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Documents & Media
Datasheets SC110HJR Drawing
Industrial Alarms Product Guide
Sound File 4500 Hz Slow Pulse
Mfg CAD Models SC1.igs
SC1.sat
SC1.stp
Online Catalog SC and SCE Series
Product Attributes Select All
Categories
Manufacturer Mallory Sonalert Products Inc.
Series SC
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type AC, DC
Voltage Range 30 ~ 120V
Frequency 4.5kHz
Technology Piezo
Operating Mode Pulse, Slow
Duration 0.5 ~ 2.5 PPS
Sound Pressure Level (SPL) 68dB @ 30V, 61cm
Current - Supply 6 ~ 40mA
Port Location Top
Operating Temperature -30°C ~ 65°C
Approvals -
Ratings -
Mounting Type Panel Mount
Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension 1.687" Dia (42.85mm)
Height - Seated (Max) 1.399" (35.54mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 458-1570
SC110HJR-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.64000 $79.64
10 63.33700 $633.37
25 58.21400 $1,455.35

Submit a request for quotation on quantities greater than those displayed.

08:48:28 9/25/2018