Price & Procurement
407 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.23400 $22.34
25 2.06280 $51.57
50 1.93800 $96.90
100 1.81800 $181.80
500 1.57604 $788.02
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

PSR-57N08A01-AQ

Datasheet
Digi-Key Part Number 458-1136-ND
Copy  
Manufacturer

Mallory Sonalert Products Inc.

Copy  
Manufacturer Part Number PSR-57N08A01-AQ
Copy  
Description SPEAKER 8OHM 500MW TOP PORT 92DB
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

8 Ohms General Purpose Speaker 500mW 600Hz ~ 4kHz Top Round

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mallory Sonalert Products Inc.
Series PSR
Packaging Bulk 
Part Status Active
Technology Magnetic
Type General Purpose
Frequency Range 600Hz ~ 4kHz
Frequency - Self Resonant 600Hz
Impedance 8 Ohms
Efficiency - dBA 92.00
Efficiency - Testing 1W/1M
Efficiency - Type Sound Pressure Level (SPL)
Power - Rated 500mW
Power - Max 1W
Port Location Top
Shape Round
Material - Cone Polyester, Polyethylene Terephthalate (PET)
Material - Magnet Nd-Fe-B
Ingress Protection -
Ratings -
Termination Solder Pads
Size / Dimension 2.244" Dia (57.00mm)
Height - Seated (Max) 0.331" (8.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PSR-23F08S-JQ

SPEAKER 8OHM 250MW TOP PORT 81DB

Mallory Sonalert Products Inc.

$0.81000 Details

MCP73831T-2ACI/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

$0.69000 Details

NX5032GA-20.000000MHZ-LN-CD-1

CRYSTAL 20.0000MHZ 8PF SMD

NDK America, Inc.

$0.60000 Details

CDBM1100-G

DIODE SCHOTTKY 100V 1A MINISMA

Comchip Technology

$0.45000 Details

SPU0414HR5H-SB-7

MICROPHONE MEMS ANALOG OMNI

Knowles

$1.60000 Details

PT15-21B/TR8

SENSOR PHOTO 940NM TOP VIEW 1206

Everlight Electronics Co Ltd

$0.28000 Details
Additional Resources
Standard Package 1
Other Names 458-1136
PSR-57N08A01-JQ
PSR57N08A01JQ