Add To Favorites
Photo Not Available
PK-26N04P-12AQ Buzzers Indicator, Internally Driven Magnetic 12V 45mA 400Hz 80dB @ 12V, 30cm Panel Mount, Flange Quick Connect Tab - 0.102" (2.60mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.84000 $7.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PK-26N04P-12AQ-ND
Copy   PK-26N04P-12AQ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PK-26N04P-12AQ

Copy   PK-26N04P-12AQ
Description AUDIO MAGNETIC IND 8-14V CHASSIS
Copy   AUDIO MAGNETIC IND 8-14V CHASSIS
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Buzzers Indicator, Internally Driven Magnetic 12V 45mA 400Hz 80dB @ 12V, 30cm Panel Mount, Flange Quick Connect Tab - 0.102" (2.60mm)

Copy   Buzzers Indicator, Internally Driven Magnetic 12V 45mA 400Hz 80dB @ 12V, 30cm Panel Mount, Flange Quick Connect Tab - 0.102" (2.60mm)
Product Attributes Select All
Categories
Manufacturer Mallory Sonalert Products Inc.
Series PK
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 12V
Voltage Range 8 ~ 14V
Frequency 400Hz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 80dB @ 12V, 30cm
Current - Supply 45mA
Port Location Top
Operating Temperature -30°C ~ 70°C
Approvals -
Ratings -
Mounting Type Panel Mount, Flange
Termination Quick Connect Tab - 0.102" (2.60mm)
Size / Dimension 1.024" L x 1.024" W (26.00mm x 26.00mm)
Height - Seated (Max) 0.768" (19.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

23:12:12 12/11/2018