USD
Favorite

Photo Not Available
84743
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.36000 $4.36

Submit a request for quotation on quantities greater than those displayed.

84743

Datasheet
Digi-Key Part Number 84743-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 84743
Copy  
Description SHAFT CLAMPING HUB 8MM-C
Copy  
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 84743
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Type Shaft Clamp
Specifications 0.315" (8.00mm) Inner Diameter
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1