USD
Favorite

Photo Not Available
72350 Round Spacer Unthreaded Plastic 0.394" (10.00mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37

Submit a request for quotation on quantities greater than those displayed.

72350

Datasheet
Digi-Key Part Number 72350MB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 72350
Copy  
Description PLASTIC SPACER 4*7*10 50PC
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Round Spacer Unthreaded Plastic 0.394" (10.00mm)

Copy  
Documents & Media
Datasheets 72350
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Between Board Height 0.394" (10.00mm)
Length - Overall 0.394" (10.00mm)
Features -
Material Plastic
Plating -
Color -
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 72350MB