USD
Favorite

Photo Not Available
72341 Round Spacer Unthreaded Plastic 0.039" (1.00mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.36000 $4.36

Submit a request for quotation on quantities greater than those displayed.

72341

Datasheet
Digi-Key Part Number 72341-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 72341
Copy  
Description ROUND SPACER PLASTIC 1MM 100PK
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Round Spacer Unthreaded Plastic 0.039" (1.00mm)

Copy  
Documents & Media
Datasheets Product Catalogue
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.157" (3.99mm)
Diameter - Outside 0.315" (8.00mm)
Between Board Height 0.039" (1.00mm)
Length - Overall 0.039" (1.00mm)
Features -
Material Plastic
Plating -
Color -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1