USD
Favorite

Photo Not Available
71946 Hex Standoff Threaded M4 Brass 1.260" (32.00mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

71946

Datasheet
Digi-Key Part Number 71946MB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 71946
Copy  
Description BRASS STUD M4*32 8PC
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Hex Standoff Threaded M4 Brass 1.260" (32.00mm)

Copy  
Documents & Media
3D Drawings 71946
Datasheets 71946
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size M4
Diameter - Inside 0.130" (3.30mm)
Diameter - Outside 0.217" (5.50mm)
Between Board Height 1.260" (32.00mm)
Length - Overall 1.260" (32.00mm)
Features -
Material Brass
Plating -
Color -
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 71946MB