USD
Favorite

Photo Not Available
71942 Hex Standoff Threaded M4 Brass 0.315" (8.00mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.36000 $4.36
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

71942

Datasheet
Digi-Key Part Number 71942MB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 71942
Copy  
Description HEX STANDOFF M4 BRASS 8MM 10PK
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Hex Standoff Threaded M4 Brass 0.315" (8.00mm)

Copy  
Documents & Media
Datasheets Product Catalogue
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size M4
Diameter - Inside -
Diameter - Outside 0.315" (8.00mm)
Between Board Height 0.315" (8.00mm)
Length - Overall 0.551" (14.00mm)
Features -
Material Brass
Plating -
Color -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 71942MB