USD
Favorite

Photo Not Available
71546 0.157" (4.00mm) Snap Rivet Grip Range Plastic
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37

Submit a request for quotation on quantities greater than those displayed.

71546

Datasheet
Digi-Key Part Number 71546MB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 71546
Copy  
Description PLASTIC RIVET R4120 50PC
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.157" (4.00mm) Snap Rivet Grip Range Plastic

Copy  
Documents & Media
Datasheets Product Catalogue
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Type Snap Rivet
Rivet Diameter 0.157" (4.00mm)
Rivet Length 0.472" (12.00mm)
Head Diameter -
Head Height -
Hole Diameter -
Grip Range -
Features -
Color White
Material Plastic
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 71546MB