USD
Favorite

71004 Locknut Nut 0.157" (4.00mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.36000 $4.36

Submit a request for quotation on quantities greater than those displayed.

71004

Datasheet
Digi-Key Part Number 71004MB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 71004
Copy  
Description NYLON LOCK NUT 4MM (50-PACK)
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Locknut Nut 0.157" (4.00mm)

Copy  
Documents & Media
Datasheets Product Catalogue
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Packaging 50 per Pkg
Part Status Active
Type Locknut
Thread Size -
Thickness -
Width 0.157" (4.00mm)
Material -
Plating -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 71004MB