USD
Favorite

Photo Not Available
70558 M4 Round Head Cap Screw Hex Drive Stainless Steel
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

70558

Datasheet
Digi-Key Part Number 70558MB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70558
Copy  
Description SOCKET CAP 50PC
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

M4 Round Head Cap Screw Hex Drive Stainless Steel

Copy  
Documents & Media
Datasheets Product Catalogue
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Type Cap Screw
Screw Head Type Round Head
Drive Type Hex
Features -
Thread Size M4
Head Diameter -
Head Height -
Length - Below Head 0.630" (16.00mm)
Length - Overall -
Material Stainless Steel
Plating -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 70558MB