Add To Favorites
70555
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8 5.33875 $42.71
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 70555MB-ND
Copy   70555MB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

70555

Copy   70555
Description CAP SCREW ROUND HEAD HEX M4
Copy   CAP SCREW ROUND HEAD HEX M4
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Product Catalogue
Product Attributes Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Type Cap Screw
Screw Head Type Round Head
Drive Type Hex
Features -
Thread Size M4
Head Diameter -
Head Height -
Length - Below Head 0.551" (14.00mm)
Length - Overall -
Material Stainless Steel
Plating -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 70555MB

06:17:57 1/16/2019