USD
Favorite

Photo Not Available
70520 M3 Flat Head Machine Screw Phillips Drive Steel
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

70520

Datasheet
Digi-Key Part Number 70520MB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70520
Copy  
Description COUNTERSUNK SCREW M3 10 10PC
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

M3 Flat Head Machine Screw Phillips Drive Steel

Copy  
Documents & Media
Datasheets 70520
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Type Machine Screw
Screw Head Type Flat Head
Drive Type Phillips
Features -
Thread Size M3
Head Diameter -
Head Height -
Length - Below Head -
Length - Overall 0.394" (10.00mm)
Material Steel
Plating -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

RM440MS100BK

MACH SCREW FLAT PHIL #4-40 100PK

Hammond Manufacturing

$10.90000 Details

70522

FLAT HEAD M3 COUNTERSUNK SCREW

Makeblock Co., LTD.

$4.36000 Details
Additional Resources
Standard Package 1
Other Names 70520MB