USD
Favorite

Photo Not Available
70512 M3 Set Screw Hex Drive Steel
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

70512

Datasheet
Digi-Key Part Number 70512MB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70512
Copy  
Description HEADLESS SET SCREW M3 5 50PC
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

M3 Set Screw Hex Drive Steel

Copy  
Documents & Media
Datasheets Product Catalogue
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Type Set Screw
Screw Head Type -
Drive Type Hex
Features -
Thread Size M3
Head Diameter -
Head Height -
Length - Below Head 0.197" (5.00mm)
Length - Overall -
Material Steel
Plating -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

183031570409

CAP SCREW HEX SOCKET M3

Essentra Components

$6.95000 Details

4914

SET SCREW RND HEAD SLOTTED #8-32

Pomona Electronics

$0.23000 Details

MPMS 003 0005 PH

MACH SCREW PAN HEAD PHILLIPS M3

B&F Fastener Supply

$0.06530 Details

1599HMS100BK

MACHINE SCREW M3 100/PK

Hammond Manufacturing

$6.63000 Details

25035

30MM M3 THREAD

Keystone Electronics

$2.75000 Details

25031

10MM M3 THREAD

Keystone Electronics

$2.16000 Details
Additional Resources
Standard Package 1
Other Names 70512MB