USD
Favorite

Photo Not Available
70002 Hex Key L-Key 1.5mm
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

70002

Datasheet
Digi-Key Part Number 70002MB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70002
Copy  
Description HEX ALLEN KEY 1.5MM (PAIR)
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Hex Key L-Key 1.5mm

Copy  
Documents & Media
Datasheets Product Catalogue
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Tool Type L-Key
Tip - Type Hex
Size 1.5mm
Length - Overall -
Features Black Finish
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 70002MB