Add To Favorites
60004
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6 6.99000 $41.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 60004-ND
Copy   60004-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

60004

Copy   60004
Description BEAM0824-032-BLUE(4-PACK)
Copy   BEAM0824-032-BLUE(4-PACK)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Product Catalogue
Product Attributes Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Type Beam
Specifications 1.260" (32.00mm) Length
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

08:13:54 10/15/2018