USD
Favorite

Photo Not Available
59002
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.36000 $4.36

Submit a request for quotation on quantities greater than those displayed.

59002

Datasheet
Digi-Key Part Number 59002-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 59002
Copy  
Description SILICONE AIR TUBE 0305
Copy  
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 59002
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Type Silicone Tube
Specifications 0.197" (5.00mm) Outer Diameter x 3.94' (1.00m)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1