Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 14221-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

14221

Description USB 2.0 A-MALE TO MICRO B-MALE C
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Unshielded

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1868-1554-ND L99-M0014-1000-A Rosenberger Bulk ? 76 - Immediate
$36.28000 1
Documents & Media
Datasheets Product Catalogue
Product Attributes Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Configuration A Male to Micro B Male
Length 3.28' (1.00m)
Specifications USB 2.0
Wire Gauge -
Shielding Unshielded
Style Extension Cable
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

01:52:12 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
17 2.49000 $42.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback