Add To Favorites
14204 Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 1.15' (350.0mm) Unshielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
17 2.49000 $42.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 14204-ND
Copy   14204-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

14204

Copy   14204
Description 6P6C RJ25 CABLE-35CM(4-PACK)
Copy   6P6C RJ25 CABLE-35CM(4-PACK)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 1.15' (350.0mm) Unshielded

Copy   Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 1.15' (350.0mm) Unshielded
Documents & Media
Datasheets Product Catalogue
Product Attributes Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Cable Type Flat, Straight Cable
Connector Type Plug to Plug
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25)
Length 1.15' (350.0mm)
Shielding Unshielded
Color Black
Features -
Style -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:26:04 11/19/2018