USD
Favorite

Photo Not Available
14002 Battery Holder (Open) AA 4 Cell Wire Leads
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37

Submit a request for quotation on quantities greater than those displayed.

14002

Digi-Key Part Number 14002MB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 14002
Copy  
Description 4AA BATTERY HOLDER
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Battery Holder (Open) AA 4 Cell Wire Leads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Battery Type, Function Cylindrical, Holder
Style Holder (Open)
Battery Cell Size AA
Number of Cells 4
Battery Series -
Mounting Type Chassis Mount
Termination Style Wire Leads
Height Above Board -
Operating Temperature -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

14000

BATT HLDR AA 6 CELL BARREL PLUG

Makeblock Co., LTD.

$4.36000 Details
Additional Resources
Standard Package 1
Other Names 14002MB