USD
Favorite

13610 Switch Chassis Mount
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.36000 $4.36
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

13610

Datasheet
Digi-Key Part Number 13610MB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 13610
Copy  
Description SWITCH SNAP ACTION 5A 250V
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Switch Chassis Mount

Copy  
Documents & Media
Datasheets Product Catalogue
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Packaging Bulk 
Part Status Active
Circuit -
Switch Function -
Current Rating (Amps) 5A (AC)
Voltage Rating - AC 250V
Actuator Type Lever, Roller
Mounting Type Chassis Mount
Termination Style Wire Leads with Connector
Ingress Protection -
Features -
Operating Force -
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Temperature -
Operating Position -
Electrical Life 1,000,000 Cycles
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

13600

SWITCH SNAP ACTION 5A 250V

Makeblock Co., LTD.

$4.36000 Details
Additional Resources
Standard Package 1
Other Names 13610MB