USD
Favorite

SL600-2.5/208+LXI 0 ~ 600VDC Output Rack Mount (AC to DC) Power Supply LED 0 ~ 2.5A Output 1500W Features Ethernet, Programmable, RS-232, Tracking
In Stock: 100
MARKETPLACE PRODUCT Will ship in approximately 14 days by Magna-Power Electronics A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,695.00000 $2,695.00

Submit a request for quotation on quantities greater than those displayed.

SL600-2.5/208+LXI

Datasheet
Digi-Key Part Number 2205-SL600-2.5208+LXI-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SL600-2.5/208+LXI
Copy  
Description POWER SUPPLY PROGRAMED DC 1.5 KW
Copy  
Detailed Description

0 ~ 600VDC Output Rack Mount (AC to DC) Power Supply LED 0 ~ 2.5A Output 1500W Features Ethernet, Programmable, RS-232, Tracking

Copy  
Documents & Media
Datasheets SL - Equpment - Power Supplies
Online Catalog SL Series
Product Attributes
Type Description Select All
Categories
Manufacturer Magna-Power Electronics
Series SL
Part Status Active
Type Rack Mount (AC to DC)
Voltage - Supply 208VAC
Voltage - Output 0 ~ 600VDC
Current - Output 0 ~ 2.5A
Display Type LED
Number of Characters 3.5, 4
Size / Dimension 24.000" L x 19.000" W x 1.720" H (609.60mm x 482.60mm x 44.50mm)
Features Ethernet, Programmable, RS-232, Tracking
Power (Watts) 1500W
Accuracy - Voltmeter; Ammeter 0.2%
Voltage Regulation - Line 0.004%
Voltage Regulation - Load 0.01%
Current Regulation - Line 0.02%
Current Regulation - Load 0.04%
Ripple 250mV rms
Weight 32 lbs (14.5 kg)
 
Additional Resources
Standard Package 1
Other Names 2205-SL600-2.5/208+LXI
2205-SL600-2.5/208+LXI-ND
2205-SL600-2.5208+LXI