Add To Favorites
A2135-H - RF Receiver GPS 1.575GHz -163dBm On-Board, Patch Module
Product Overview
Digi-Key Part Number 1530-1018-1-ND
Copy   1530-1018-1-ND
Quantity Available 102
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A2135-H

Copy   A2135-H
Description GPS SIRFSTARIV ACTIVE ANTENNA MO
Copy   GPS SIRFSTARIV ACTIVE ANTENNA MO
Detailed Description

- RF Receiver GPS 1.575GHz -163dBm On-Board, Patch Module

Copy   - RF Receiver GPS 1.575GHz -163dBm  On-Board, Patch Module
Product Attributes Select All
Categories
Manufacturer Maestro Wireless Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 1.575GHz
Sensitivity -163dBm
Data Rate (Max) -
Modulation or Protocol GPS
Applications General Purpose
Current - Receiving 36mA
Data Interface I²C, SPI
Memory Size -
Antenna Connector On-Board, Patch
Features -
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 85°C
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • A2235-H - Maestro Wireless Solutions | 1530-1011-1-ND DigiKey Electronics
  • A2235-H
  • Maestro Wireless Solutions
  • MODULE GPS SIRFSTARIV
  • Unit Price $20.90000
  • 1530-1011-1-ND
  • RXM-GPS-RM-T - Linx Technologies Inc. | RXM-GPS-RM-TCT-ND DigiKey Electronics
  • RXM-GPS-RM-T
  • Linx Technologies Inc.
  • GPS RX MODULE RM SERIES
  • Unit Price $28.64000
  • RXM-GPS-RM-TCT-ND
  • A2035-H - Maestro Wireless Solutions | 1530-1009-1-ND DigiKey Electronics
  • A2035-H
  • Maestro Wireless Solutions
  • MODULE GPS SIRF/NMEA W/ANT
  • Unit Price $23.00000
  • 1530-1009-1-ND
  • MS560702BA03-50 - TE Connectivity Measurement Specialties | 223-1198-1-ND DigiKey Electronics
  • MS560702BA03-50
  • TE Connectivity Measurement Specialties
  • BAROMETRIC PRESSURE SENSOR
  • Unit Price $3.78000
  • 223-1198-1-ND
Additional Resources
Standard Package ? 1
Other Names 1530-1018-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.90000 $20.90
10 19.32800 $193.28
25 17.76080 $444.02
100 16.50710 $1,650.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1530-1018-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 102 - Immediate
  • Unit Price: Digi-Reel®

14:22:15 9/19/2018