USD
Favorite

Price & Procurement
2,836 In Stock
Can ship immediately Factory Stock : 292
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.40400 $24.04
25 2.27240 $56.81
100 1.96950 $196.95
250 1.86852 $467.13
500 1.67660 $838.30
1,000 1.41400 $1,414.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1465-1380-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.34330
  • Cut Tape (CT)  : 1465-1380-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,836 - Immediate
    292 - Factory Stock 
  • Unit Price: $2.68000

MASWSS0157TR-3000

Datasheet
Digi-Key Part Number 1465-1380-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MASWSS0157TR-3000
Copy  
Description IC RF SWITCH SPDT 2.5GHZ 8SOIC
Copy  
Detailed Description

RF Switch IC Cellular SPDT 2.5GHz 50Ohm 8-SOIC

Copy  
Documents & Media
Datasheets MASWSS0157
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
HTML Datasheet MASWSS0157
Online Catalog MASWSS0157
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type Cellular
Topology Reflective
Circuit SPDT
Frequency Range DC ~ 2.5GHz
Isolation 24dB
Insertion Loss 0.6dB
Test Frequency 2GHz
P1dB 27dBm
IIP3 45dBm
Features -
Impedance 50Ohm
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MASWSS0157SMB

EVAL BOARD FOR MASWSS0157TR-3000

MACOM Technology Solutions

$303.00000 Details
You May Also Be Interested In

MASWSS0115TR-3000

IC RF SWITCH SPDT 3GHZ SC70-6

MACOM Technology Solutions

$1.58000 Details

AS183-92LF

IC RF SWITCH SPDT 2.5GHZ SC70-6

Skyworks Solutions Inc.

$1.79000 Details

MASWSS0179TR-3000

IC RF SWITCH SPDT 2GHZ SOT26

MACOM Technology Solutions

$0.93000 Details
Additional Resources
Standard Package 1
Other Names 1465-1380-6