USD
Favorite

MASW-007588-TR3000 RF Switch IC 802.11a/b/g SPDT 6GHz 50Ohm 12-PQFN (3x3)
Price & Procurement
1,237 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.62000 $26.20
25 2.47720 $61.93
100 2.14680 $214.68
250 2.03668 $509.17
500 1.82750 $913.75
1,000 1.54126 $1,541.26
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1465-1357-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.46420
  • Cut Tape (CT)  : 1465-1357-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,237 - Immediate
  • Unit Price: $2.92000

MASW-007588-TR3000

Datasheet
Digi-Key Part Number 1465-1357-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MASW-007588-TR3000
Copy  
Description IC RF SWITCH SPDT 6GHZ 12QFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Switch IC 802.11a/b/g SPDT 6GHz 50Ohm 12-PQFN (3x3)

Copy  
Documents & Media
Datasheets MASW-007588
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
PCN Assembly/Origin Assembly Site Addition 16/Jan/2015
Online Catalog MASW-007588
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type 802.11a/b/g
Topology Reflective
Circuit SPDT
Frequency Range DC ~ 6GHz
Isolation 26dB
Insertion Loss 0.85dB
Test Frequency 5.8GHz
P1dB 36dBm
IIP3 54dBm
Features -
Impedance 50Ohm
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 12-VFQFN Exposed Pad
Supplier Device Package 12-PQFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MASW-007588-000SMB

EVAL BOARD FOR MASW-007588-TR300

MACOM Technology Solutions

$303.00000 Details
Additional Resources
Standard Package 1
Other Names 1465-1357-6