Add To Favorites
Product Overview
Digi-Key Part Number 1465-1680-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

XP1043-QH-EV1

Description EVAL BOARD FOR XP1043-QH-0G0T
Documents & Media
Datasheets XP1043-QH
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog XP1043-QH Evaluation Board
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Part Status Active
Type Amplifier
Frequency 12GHz ~ 16GHz
For Use With/Related Products XP1043
Supplied Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • XP1043-QH-0G0T - M/A-Com Technology Solutions | 1465-1401-1-ND DigiKey Electronics
  • XP1043-QH-0G0T
  • M/A-Com Technology Solutions
  • IC RF PWR AMP 5.5W 16GHZ 24QFN
  • Unit Price $31.33000
  • 1465-1401-1-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1680

21:02:38 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 600.00000 $600.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback