Add To Favorites
XP1042-QT-0G0T RF Amplifier IC General Purpose 12GHz ~ 16GHz 16-QFN (3x3)
Product Overview
Digi-Key Part Number 1465-1400-1-ND
Copy   1465-1400-1-ND
Quantity Available 529
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XP1042-QT-0G0T

Copy   XP1042-QT-0G0T
Description IC RF AMP GP 12GHZ-16GHZ 16QFN
Copy   IC RF AMP GP 12GHZ-16GHZ 16QFN
Detailed Description

RF Amplifier IC General Purpose 12GHz ~ 16GHz 16-QFN (3x3)

Copy   RF Amplifier IC General Purpose 12GHz ~ 16GHz 16-QFN (3x3)
Documents & Media
Datasheets XP1042-QT
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 12GHz ~ 16GHz
P1dB 25dBm
Gain 21dB
Noise Figure -
RF Type General Purpose
Voltage - Supply 5V
Current - Supply 150mA
Test Frequency -
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • XP1042-QT-EV1 - M/A-Com Technology Solutions | 1465-1679-ND DigiKey Electronics
  • XP1042-QT-EV1
  • M/A-Com Technology Solutions
  • EVAL BOARD FOR XP1042-QT-0G0T
  • Unit Price $600.00000
  • 1465-1679-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1400-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.00000 $12.00
10 10.85300 $108.53
25 9.99600 $249.90
100 9.13920 $913.92
250 8.56800 $2,142.00
500 7.99680 $3,998.40

Submit a request for quotation on quantities greater than those displayed.

12:28:28 9/22/2018