Add To Favorites
MASWSS0201TR RF Switch IC CATV SPDT 2.5GHz 75 Ohm 12-PQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.62400 $26.24
25 2.34320 $58.58
100 2.10890 $210.89
250 1.87460 $468.65
500 1.64028 $820.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1465-1391-1-ND
Copy   1465-1391-1-ND
Quantity Available 1,016
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MASWSS0201TR

Copy   MASWSS0201TR
Description SWITCH SPDT DC-3.0GHZ 12PQFN
Copy   SWITCH SPDT DC-3.0GHZ 12PQFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Switch IC CATV SPDT 2.5GHz 75 Ohm 12-PQFN (3x3)

Copy   RF Switch IC CATV SPDT 2.5GHz 75 Ohm 12-PQFN (3x3)
Documents & Media
Datasheets MASWSS0201
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog MASWSS0201
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type CATV
Topology Absorptive
Circuit SPDT
Frequency Range DC ~ 2.5GHz
Isolation 43dB
Insertion Loss 1.5dB
Test Frequency 2GHz
P1dB -
IIP3 44dBm
Features -
Impedance 75 Ohm
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 12-VFQFN Exposed Pad
Supplier Device Package 12-PQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MASWSS0201SMB - M/A-Com Technology Solutions | 1465-1661-ND DigiKey Electronics
  • MASWSS0201SMB
  • M/A-Com Technology Solutions
  • EVAL BOARD FOR MASWSS0201TR
  • Unit Price $187.50000
  • 1465-1661-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1391-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1391-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $1.31950
  • Digi-Reel® ? : 1465-1391-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,016 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:27:44 10/18/2018