Add To Favorites
Product Overview
Digi-Key Part Number 1465-1381-1-ND
Copy   1465-1381-1-ND
Quantity Available 1,517
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MASWSS0162TR-3000

Copy   MASWSS0162TR-3000
Description SWITCH GAAS SPST SOIC-8LD 3K PCS
Copy   SWITCH GAAS SPST SOIC-8LD 3K PCS
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Switch IC General Purpose SPST 2.5GHz 50 Ohm 8-SOIC

Copy   RF Switch IC General Purpose SPST 2.5GHz 50 Ohm 8-SOIC
Documents & Media
Datasheets MASWSS0162
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog MASWSS0162
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type General Purpose
Topology Absorptive
Circuit SPST
Frequency Range DC ~ 2.5GHz
Isolation 40dB
Insertion Loss 1.1dB
Test Frequency 2GHz
P1dB 23dBm
IIP3 46dBm
Features -
Impedance 50 Ohm
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SKY13347-360LF - Skyworks Solutions Inc. | 863-1457-1-ND DigiKey Electronics
  • SKY13347-360LF
  • Skyworks Solutions Inc.
  • RF SWITCH 3GHZ SPST
  • Unit Price $2.85000
  • 863-1457-1-ND
  • ADG901BRMZ-REEL7 - Analog Devices Inc. | ADG901BRMZ-REEL7CT-ND DigiKey Electronics
  • ADG901BRMZ-REEL7
  • Analog Devices Inc.
  • IC SWITCH SPST 1.65-2.75V 8MSOP
  • Unit Price $3.69000
  • ADG901BRMZ-REEL7CT-ND
  • MASWSS0115TR-3000 - M/A-Com Technology Solutions | 1465-1373-1-ND DigiKey Electronics
  • MASWSS0115TR-3000
  • M/A-Com Technology Solutions
  • SPDT SC70 6LD GAAS MMIC
  • Unit Price $0.62000
  • 1465-1373-1-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1381-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.56700 $25.67
25 2.29160 $57.29
100 2.06260 $206.26
250 1.83340 $458.35
500 1.60422 $802.11
1,000 1.32922 $1,329.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1381-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.20150
  • Digi-Reel® ? : 1465-1381-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,517 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:32:24 9/20/2018