Add To Favorites
MASWSS0143TR-3000 RF Switch IC Cellular, CDMA, PCS, TDMA, W-CDMA SPDT 3GHz 50 Ohm SOT-26
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.41300 $14.13
25 1.26160 $31.54
100 1.13560 $113.56
250 1.00940 $252.35
500 0.88322 $441.61
1,000 0.73182 $731.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1465-1377-1-ND
Copy   1465-1377-1-ND
Quantity Available 2,583
Can ship immediately

Factory Stock ?: 16,549
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MASWSS0143TR-3000

Copy   MASWSS0143TR-3000
Description 3 WATT CELL ANTENNA CHANGEOVER
Copy   3 WATT CELL ANTENNA CHANGEOVER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Switch IC Cellular, CDMA, PCS, TDMA, W-CDMA SPDT 3GHz 50 Ohm SOT-26

Copy   RF Switch IC Cellular, CDMA, PCS, TDMA, W-CDMA SPDT 3GHz 50 Ohm SOT-26
Documents & Media
Datasheets MASWSS0143
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog MASWSS0143
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type Cellular, CDMA, PCS, TDMA, W-CDMA
Topology Reflective
Circuit SPDT
Frequency Range DC ~ 3GHz
Isolation 11dB
Insertion Loss 0.65dB
Test Frequency 3GHz
P1dB 36dBm
IIP3 -
Features -
Impedance 50 Ohm
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MASWSS0143SMB - M/A-Com Technology Solutions | 1465-1648-ND DigiKey Electronics
  • MASWSS0143SMB
  • M/A-Com Technology Solutions
  • EVAL BOARD FOR MASWSS0143TR-3000
  • Unit Price $300.00000
  • 1465-1648-ND
You May Also Be Interested In
  • PE42424A-Z - pSemi | 1046-1119-1-ND DigiKey Electronics
  • PE42424A-Z
  • pSemi
  • IC RF SWITCH SPDT 50OHM 6DFN
  • Unit Price $1.39000
  • 1046-1119-1-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1377-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1377-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: $0.68600
  • Digi-Reel® ? : 1465-1377-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,583 - Immediate
    16,549 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:33:28 1/23/2019