Add To Favorites
MASWSS0115TR-3000 RF Switch IC GSM, DCS, PCS SPDT 3GHz 50Ohm SC-70-6 (SOT-363)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54100 $5.41
25 0.47880 $11.97
100 0.41720 $41.72
250 0.36308 $90.77
500 0.30900 $154.50
1,000 0.24720 $247.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1465-1373-6-ND
Copy   1465-1373-6-ND
Quantity Available 251,723
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MASWSS0115TR-3000

Copy   MASWSS0115TR-3000
Description IC RF SWITCH SPDT 3GHZ SC70-6
Copy   IC RF SWITCH SPDT 3GHZ SC70-6
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Switch IC GSM, DCS, PCS SPDT 3GHz 50Ohm SC-70-6 (SOT-363)

Copy   RF Switch IC GSM, DCS, PCS SPDT 3GHz 50Ohm SC-70-6 (SOT-363)
Documents & Media
Datasheets MASWSS0115
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
PCN Assembly/Origin Test Site 09/Mar/2016
HTML Datasheet MASWSS0115
Online Catalog MASWSS0115
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Digi-Reel® ?
Part Status Active
RF Type GSM, DCS, PCS
Topology Reflective
Circuit SPDT
Frequency Range DC ~ 3GHz
Isolation 22dB
Insertion Loss 0.3dB
Test Frequency 3GHz
P1dB 25dBm
IIP3 -
Features -
Impedance 50Ohm
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6 (SOT-363)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MASWSS0115SMB - M/A-Com Technology Solutions | 1465-1644-ND DigiKey Electronics
  • MASWSS0115SMB
  • M/A-Com Technology Solutions
  • EVAL BOARD FOR MASWSS0115TR-3000
  • Unit Price $250.00000
  • 1465-1644-ND
You May Also Be Interested In
  • CG2179M2-C4 - CEL | CG2179M2-C4CT-ND DigiKey Electronics
  • CG2179M2-C4
  • CEL
  • IC RF SWITCH SPDT 3GHZ 6MINIMOLD
  • Unit Price $0.78000
  • CG2179M2-C4CT-ND
  • NC7SZ04P5X - ON Semiconductor | NC7SZ04P5XCT-ND DigiKey Electronics
  • NC7SZ04P5X
  • ON Semiconductor
  • IC INVERTER 1CH 1-INP SC70-5
  • Unit Price $0.36000
  • NC7SZ04P5XCT-ND
  • HMC544A - Analog Devices Inc. | 1127-3066-ND DigiKey Electronics
  • HMC544A
  • Analog Devices Inc.
  • IC RF SWITCH SPDT 4GHZ SOT26
  • Unit Price $4.24000
  • 1127-3066-ND
  • SKY13453-385LF - Skyworks Solutions Inc. | 863-1602-1-ND DigiKey Electronics
  • SKY13453-385LF
  • Skyworks Solutions Inc.
  • IC RF SWITCH 6GHZ 6QFN
  • Unit Price $0.63000
  • 863-1602-1-ND
  • MIC5233YM5-TR - Microchip Technology | 576-1507-1-ND DigiKey Electronics
  • MIC5233YM5-TR
  • Microchip Technology
  • IC REG LIN POS ADJ 100MA SOT23-5
  • Unit Price $1.24000
  • 576-1507-1-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1373-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1373-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 249,000 - Immediate
  • Unit Price: $0.21750
  • Cut Tape (CT) ? : 1465-1373-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 251,723 - Immediate
  • Unit Price: $0.62000

01:54:35 6/19/2019