Add To Favorites
MASW-011030-14040T RF Switch IC SP3T 3GHz 16-HQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.65000 $26.65
10 24.87400 $248.74
25 23.09760 $577.44
100 21.67640 $2,167.64
250 20.13648 $5,034.12
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1465-1742-1-ND
Copy   1465-1742-1-ND
Quantity Available 60
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MASW-011030-14040T

Copy   MASW-011030-14040T
Description IC RF SWITCH SP3T 100W 16HQFN
Copy   IC RF SWITCH SP3T 100W 16HQFN
Detailed Description

RF Switch IC SP3T 3GHz 16-HQFN (7x7)

Copy   RF Switch IC  SP3T 3GHz  16-HQFN (7x7)
Documents & Media
Datasheets MASW-011030
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Test Site 09/Mar/2016
Online Catalog MASW-011030
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type -
Topology Reflective
Circuit SP3T
Frequency Range 30MHz ~ 3GHz
Isolation 40dB
Insertion Loss 0.5dB
Test Frequency 2GHz
P1dB -
IIP3 62dBm
Features -
Impedance -
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Package / Case 16-LQFN Exposed Pad
Supplier Device Package 16-HQFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MA4P4006F-1091T - M/A-Com Technology Solutions | 1465-1228-1-ND DigiKey Electronics
  • MA4P4006F-1091T
  • M/A-Com Technology Solutions
  • DIODE PIN CERAMIC SI
  • Unit Price $15.75000
  • 1465-1228-1-ND
  • MASW-011055-TR0500 - M/A-Com Technology Solutions | 1465-1774-1-ND DigiKey Electronics
  • MASW-011055-TR0500
  • M/A-Com Technology Solutions
  • SWITCH SP2T 12-HQFN
  • Unit Price $18.58000
  • 1465-1774-1-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1742-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1742-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $18.74500
  • Digi-Reel® ? : 1465-1742-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 60 - Immediate
  • Unit Price: Digi-Reel®

01:16:06 10/17/2018