Add To Favorites
MASW-004103-13650P RF Switch IC SP4T 20GHz 50 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.19000 $20.19
10 18.35500 $183.55
25 16.97800 $424.45
100 15.60140 $1,560.14
250 14.22480 $3,556.20
500 13.30708 $6,653.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1465-1763-1-ND
Copy   1465-1763-1-ND
Quantity Available 3,807
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MASW-004103-13650P

Copy   MASW-004103-13650P
Description DIODE,SURMOUNT,SP4T
Copy   DIODE,SURMOUNT,SP4T
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

RF Switch IC SP4T 20GHz 50 Ohm

Copy   RF Switch IC  SP4T 20GHz 50 Ohm
Documents & Media
Datasheets MASW-004103-13650
Product Training Modules HMIC Switches and Discrete Surmount Devices
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog MASW-004103-1365
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type -
Topology -
Circuit SP4T
Frequency Range 50MHz ~ 20GHz
Isolation 32dB
Insertion Loss 1.2dB
Test Frequency 20GHz
P1dB -
IIP3 64dBm
Features -
Impedance 50 Ohm
Voltage - Supply -
Operating Temperature -65°C ~ 125°C
Package / Case Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MADR-009443-0001TR - M/A-Com Technology Solutions | 1465-1072-1-ND DigiKey Electronics
  • MADR-009443-0001TR
  • M/A-Com Technology Solutions
  • QUAD FET AND PIN DRIVER PQFN
  • Unit Price $8.04000
  • 1465-1072-1-ND
  • MASW-004100-11930W - M/A-Com Technology Solutions | 1465-1104-ND DigiKey Electronics
  • MASW-004100-11930W
  • M/A-Com Technology Solutions
  • DIODE CHIP HMIC SP4T 2WATT
  • Unit Price $17.79900
  • 1465-1104-ND
  • MASW-004103-13655P - M/A-Com Technology Solutions | 1465-1731-1-ND DigiKey Electronics
  • MASW-004103-13655P
  • M/A-Com Technology Solutions
  • DIODE HMIC SWITCH SP4T SURMOUNT
  • Unit Price $20.25000
  • 1465-1731-1-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1763-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1763-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $11.40480
  • Digi-Reel® ? : 1465-1763-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,807 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 1465-1106-ND
  • Minimum Quantity: 50
  • Quantity Available: 300 - Immediate
    250 - Factory Stock ?
  • Unit Price: $18.41100

09:28:51 1/20/2019