Add To Favorites
MASW-000932-13560T RF Switch IC WiFi, WiMAX SPDT 4GHz 16-PQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.33000 $12.33
10 11.20600 $112.06
25 10.36600 $259.15
100 9.52540 $952.54
250 8.68496 $2,171.24
500 8.12464 $4,062.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1465-1352-1-ND
Copy   1465-1352-1-ND
Quantity Available 964
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MASW-000932-13560T

Copy   MASW-000932-13560T
Description IC RF SWITCH SPDT 16-PQFN
Copy   IC RF SWITCH SPDT 16-PQFN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

RF Switch IC WiFi, WiMAX SPDT 4GHz 16-PQFN (4x4)

Copy   RF Switch IC WiFi, WiMAX SPDT 4GHz  16-PQFN (4x4)
Documents & Media
Datasheets MASW-000932
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog MASW-000932
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series HMIC™
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type WiFi, WiMAX
Topology Reflective
Circuit SPDT
Frequency Range 10MHz ~ 4GHz
Isolation 43dB
Insertion Loss 0.25dB
Test Frequency 2.01GHz
P1dB -
IIP3 72dBm
Features -
Impedance -
Voltage - Supply 28V
Operating Temperature -40°C ~ 85°C
Package / Case 16-LQFN Exposed Pad
Supplier Device Package 16-PQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MASW-000936-14000T - M/A-Com Technology Solutions | 1465-1353-1-ND DigiKey Electronics
  • MASW-000936-14000T
  • M/A-Com Technology Solutions
  • IC RF SWITCH SPDT 16-PQFN
  • Unit Price $11.48000
  • 1465-1353-1-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1352-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1352-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $7.23520
  • Digi-Reel® ? : 1465-1352-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 964 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:04:13 1/22/2019