Add To Favorites
Product Overview
Digi-Key Part Number 1465-1348-1-ND
Quantity Available 557
Can ship immediately
Manufacturer

Manufacturer Part Number

MAPS-010165-TR0500

Description PHASE SHIFT 6-BIT 3.5-6GHZ PQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RF IC Phase Shifter Radar 3.5GHz ~ 6GHz 24-PQFN (4x4)

Documents & Media
Datasheets MAPS-010165
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog M/A-Com Technology Solutions
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Phase Shifter
Frequency 3.5GHz ~ 6GHz
RF Type Radar
Secondary Attributes -
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-PQFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1348-1

19:04:23 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 78.67000 $78.67
10 73.35600 $733.56
25 68.04000 $1,701.00
100 63.78750 $6,378.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1348-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $53.86500
  • Digi-Reel® ? : 1465-1348-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 557 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback