Add To Favorites
MAPD-011040 RF Power Divider 5MHz ~ 1.2GHz 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 1.98000 $19.80
25 1.60880 $40.22
50 1.56760 $78.38
100 1.52630 $152.63
250 1.48500 $371.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1465-1804-1-ND
Copy   1465-1804-1-ND
Quantity Available 476
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAPD-011040

Copy   MAPD-011040
Description 2 WAY POWER DIVIDER
Copy   2 WAY POWER DIVIDER
Detailed Description

RF Power Divider 5MHz ~ 1.2GHz 6-SMD, No Lead

Copy   RF Power Divider 5MHz ~ 1.2GHz  6-SMD, No Lead
Documents & Media
Datasheets MAPD-011040
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Insertion Loss 1.9dB
Frequency 5MHz ~ 1.2GHz
Specifications -
Size / Dimension 0.244" L x 0.236" W (6.20mm x 6.00mm)
Package / Case 6-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 901-143-6RFX - Amphenol RF Division | ARFX1232-ND DigiKey Electronics
  • 901-143-6RFX
  • Amphenol RF Division
  • CONN SMA JACK R/A 50 OHM PCB
  • Unit Price $8.60000
  • ARFX1232-ND
  • PRT-14017 - SparkFun Electronics | 1568-1462-ND DigiKey Electronics
  • PRT-14017
  • SparkFun Electronics
  • RASPBERRY PI GPIO TALL HEADER
  • Unit Price $1.95000
  • 1568-1462-ND
  • CX4005NLT - Pulse Electronics Network | 553-2779-1-ND DigiKey Electronics
  • CX4005NLT
  • Pulse Electronics Network
  • RF SPLITTER/COMBINER
  • Unit Price $3.06000
  • 553-2779-1-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1804-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1804-2-ND
  • Minimum Quantity: 900  Non-Stock ?
  • Quantity Available: 900 - Immediate
  • Unit Price: $1.33876

06:38:48 1/19/2019