• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1465-1812-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAFL-011057

Description FILTER,DIPLEXER,SMT,30X30,85-102
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF Diplexor Module

Documents & Media
Datasheets MAFL-011057
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Low Band Attenuation (min / max dB) -
High Band Attenuation (min / max dB) -
Mounting Type Surface Mount
Package / Case Module
 
Additional Resources
Standard Package ? 1
Other Names 1465-1812-1

13:59:59 5/21/2018

Send Feedback