Add To Favorites
MAFL-011056 RF Diplexor Diplexer Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.16000 $13.16
10 12.16100 $121.61
25 11.16280 $279.07
100 10.16500 $1,016.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1465-1811-1-ND
Copy   1465-1811-1-ND
Quantity Available 173
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAFL-011056

Copy   MAFL-011056
Description RF DIPLEXER MODULE
Copy   RF DIPLEXER MODULE
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Diplexor Diplexer Module

Copy   RF Diplexor Diplexer  Module
Documents & Media
Datasheets MAFL-011056
Environmental Information RoHS Certificate
Online Catalog Surface Mount Diplex Filters
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Diplexer
Low Band Attenuation (min / max dB) -
High Band Attenuation (min / max dB) -
Mounting Type Surface Mount
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1465-1811-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1811-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: $5.63750
  • Digi-Reel® ? : 1465-1811-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 173 - Immediate
  • Unit Price: Digi-Reel®

14:18:32 1/17/2019