Add To Favorites
MADP-011048-TR3000 RF Diode PIN - Anti-Parallel 80V 3.75A 4.7W 8-HQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.67000 $11.67
10 10.60900 $106.09
25 9.81320 $245.33
100 9.01770 $901.77
250 8.22196 $2,055.49
500 7.69152 $3,845.76
1,000 7.05499 $7,054.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1465-1773-1-ND
Copy   1465-1773-1-ND
Quantity Available 2,838
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MADP-011048-TR3000

Copy   MADP-011048-TR3000
Description PIN DIODE 4X4MM QFN
Copy   PIN DIODE 4X4MM QFN
Detailed Description

RF Diode PIN - Anti-Parallel 80V 3.75A 4.7W 8-HQFN (4x4)

Copy   RF Diode PIN - Anti-Parallel 80V 3.75A 4.7W 8-HQFN (4x4)
Documents & Media
Datasheets MADP-011048
PCN Assembly/Origin Test Site 09/Mar/2016
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type PIN - Anti-Parallel
Voltage - Peak Reverse (Max) 80V
Current - Max 3.75A
Capacitance @ Vr, F 4pF @ 0V, 100MHz
Resistance @ If, F 500 mOhm @ 10mA, 100MHz
Power Dissipation (Max) 4.7W
Operating Temperature 175°C (TJ)
Package / Case 8-LQFN Exposed Pad
Supplier Device Package 8-HQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CONMMCX001 - Linx Technologies Inc. | CONMMCX001-ND DigiKey Electronics
  • CONMMCX001
  • Linx Technologies Inc.
  • CONN MMCX RCPT STR 50 OHM PCB
  • Unit Price $3.38000
  • CONMMCX001-ND
  • MA4P1250NM-1072T - M/A-Com Technology Solutions | 1465-1225-1-ND DigiKey Electronics
  • MA4P1250NM-1072T
  • M/A-Com Technology Solutions
  • NON-MAGNETIC PIN MELF
  • Unit Price $4.87000
  • 1465-1225-1-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1773-1

08:45:02 12/11/2018