Add To Favorites
MADP-011037-13900T RF Diode PIN - Single 400V 250mA 5W 16-HQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
10 2.54900 $25.49
25 2.29440 $57.36
100 2.09040 $209.04
250 1.88644 $471.61
500 1.69270 $846.35
1,000 1.42758 $1,427.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1465-1737-1-ND
Copy   1465-1737-1-ND
Quantity Available 7,387
Can ship immediately

Factory Stock ?: 2,567
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MADP-011037-13900T

Copy   MADP-011037-13900T
Description RF DIODE PIN 400V 5W 16HQFN
Copy   RF DIODE PIN 400V 5W 16HQFN
Detailed Description

RF Diode PIN - Single 400V 250mA 5W 16-HQFN (3x3)

Copy   RF Diode PIN - Single 400V 250mA 5W 16-HQFN (3x3)
Documents & Media
Datasheets MADP-011037-13900T
Product Training Modules Discrete PIN Diodes and PIN Limiters
Environmental Information RoHS Certificate
PCN Assembly/Origin Test Site 09/Mar/2016
Online Catalog PIN Diodes
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 400V
Current - Max 250mA
Capacitance @ Vr, F 0.3pF @ 50V, 1GHz
Resistance @ If, F -
Power Dissipation (Max) 5W
Operating Temperature 175°C (TJ)
Package / Case 16-LFQFN Exposed Pad
Supplier Device Package 16-HQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMP1325-085LF - Skyworks Solutions Inc. | 863-1683-1-ND DigiKey Electronics
  • SMP1325-085LF
  • Skyworks Solutions Inc.
  • RF DIODE PIN 200V 4.5W 3QFN
  • Unit Price $2.12000
  • 863-1683-1-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1737-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1737-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.33650
  • Digi-Reel® ? : 1465-1737-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,387 - Immediate
    2,567 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:04:57 1/23/2019