• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1465-1813-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MACP-011038

Description COUPLER 16DB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF Directional Coupler General Purpose 5MHz ~ 1.2GHz 16dB 1.5W 6-SMD

Documents & Media
Datasheets MACP-011038
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Coupler Type Standard
Frequency 5MHz ~ 1.2GHz
Coupling Factor 16dB
Applications General Purpose
Insertion Loss -
Power - Max 1.5W
Isolation 33dB
Return Loss -20dB
Package / Case 6-SMD
Supplier Device Package 6-SMD
 
Additional Resources
Standard Package ? 1
Other Names 1465-1813-1

14:08:33 5/25/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1813-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback