Add To Favorites
MACP-010507-CH0160 RF Directional Coupler General Purpose 5MHz ~ 300MHz 17dB 500mW 5-SMD Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
10 2.05900 $20.59
25 1.67320 $41.83
50 1.63020 $81.51
100 1.58730 $158.73
250 1.54440 $386.10
500 1.53154 $765.77
1,000 1.35564 $1,355.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1465-1718-1-ND
Copy   1465-1718-1-ND
Quantity Available 2,298
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MACP-010507-CH0160

Copy   MACP-010507-CH0160
Description RF DIR COUPLER 5MHZ-300MHZ 5SMD
Copy   RF DIR COUPLER 5MHZ-300MHZ 5SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Directional Coupler General Purpose 5MHz ~ 300MHz 17dB 500mW 5-SMD Module

Copy   RF Directional Coupler General Purpose 5MHz ~ 300MHz 17dB 500mW 5-SMD Module
Documents & Media
Datasheets MACP-010507-CH0160
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog MACP-010507-CH0160
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 5MHz ~ 300MHz
Coupling Factor 17dB
Applications General Purpose
Insertion Loss 0.4dB
Power - Max 500mW
Isolation -
Return Loss 31dB
Package / Case 5-SMD Module
Supplier Device Package 5-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MACP-010414-CA0370 - M/A-Com Technology Solutions | 1465-1713-1-ND DigiKey Electronics
  • MACP-010414-CA0370
  • M/A-Com Technology Solutions
  • RF DIR COUPLER 5MHZ-1.2GHZ 6SMD
  • Unit Price $1.85000
  • 1465-1713-1-ND
  • C3027NLT - Pulse Electronics Network | 553-2764-1-ND DigiKey Electronics
  • C3027NLT
  • Pulse Electronics Network
  • RF DIR COUPLER 5MHZ-900MHZ 6SMD
  • Unit Price $2.44000
  • 553-2764-1-ND
  • MACP-009730-C60370 - M/A-Com Technology Solutions | 1465-1709-1-ND DigiKey Electronics
  • MACP-009730-C60370
  • M/A-Com Technology Solutions
  • RF DIR COUPLER 5MHZ-1.2GHZ MOD
  • Unit Price $1.55000
  • 1465-1709-1-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1718-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1718-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.23240
  • Digi-Reel® ? : 1465-1718-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,298 - Immediate
  • Unit Price: Digi-Reel®

11:42:17 12/12/2018