Add To Favorites
MABA-010245-CT1160 RF Balun 50MHz ~ 1GHz 1:1 6-SMD (5 Leads), Flat Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 1.84800 $18.48
25 1.50160 $37.54
50 1.46300 $73.15
100 1.42450 $142.45
250 1.38600 $346.50
500 1.37446 $687.23
1,000 1.21660 $1,216.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1465-1309-1-ND
Copy   1465-1309-1-ND
Quantity Available 1,471
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MABA-010245-CT1160

Copy   MABA-010245-CT1160
Description BALUN 50MHZ-1GHZ 1:1 6SMD FLAT
Copy   BALUN 50MHZ-1GHZ 1:1 6SMD FLAT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Balun 50MHz ~ 1GHz 1:1 6-SMD (5 Leads), Flat Lead

Copy   RF Balun 50MHz ~ 1GHz 1:1 6-SMD (5 Leads), Flat Lead
Documents & Media
Datasheets MABA-010245-CT1160
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin MABA 20/Nov/2017
Online Catalog MABA-010245-CT1160
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 50MHz ~ 1GHz
Impedance - Unbalanced/Balanced 1:1
Phase Difference -
Insertion Loss (Max) 0.7dB
Return Loss (Min) -
Package / Case 6-SMD (5 Leads), Flat Lead
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MABA-010245-CT11TB - M/A-Com Technology Solutions | 1465-1571-ND DigiKey Electronics
  • MABA-010245-CT11TB
  • M/A-Com Technology Solutions
  • EVAL BOARD FOR MABA-010245-CT116
  • Unit Price $187.50000
  • 1465-1571-ND
You May Also Be Interested In
  • CX2156NL - Pulse Electronics Network | 553-1499-ND DigiKey Electronics
  • CX2156NL
  • Pulse Electronics Network
  • BALUN 2.3MHZ-2.7GHZ 1:1 5SMD
  • Unit Price $3.03000
  • 553-1499-ND
  • MABA-007159-000000 - M/A-Com Technology Solutions | 1465-1302-1-ND DigiKey Electronics
  • MABA-007159-000000
  • M/A-Com Technology Solutions
  • BALUN 4.5MHZ-3GHZ 1:1 6SMD FLAT
  • Unit Price $1.82000
  • 1465-1302-1-ND
  • MABA-009210-CT1760 - M/A-Com Technology Solutions | 1465-1307-1-ND DigiKey Electronics
  • MABA-009210-CT1760
  • M/A-Com Technology Solutions
  • BALUN 50MHZ-1.2GHZ 1:1 4SMD
  • Unit Price $2.71000
  • 1465-1307-1-ND
  • MABA-007681-CT2010 - M/A-Com Technology Solutions | 1465-1304-1-ND DigiKey Electronics
  • MABA-007681-CT2010
  • M/A-Com Technology Solutions
  • BALUN 5MHZ-1.2GHZ 1:2 4SMD
  • Unit Price $2.84000
  • 1465-1304-1-ND
  • CX2044LNL - Pulse Electronics Network | 553-2286-ND DigiKey Electronics
  • CX2044LNL
  • Pulse Electronics Network
  • BALUN 5MHZ-500MHZ 50/50 5SMD
  • Unit Price $2.96000
  • 553-2286-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1309-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1309-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.10600
  • Digi-Reel® ? : 1465-1309-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,471 - Immediate
  • Unit Price: Digi-Reel®

02:48:58 1/24/2019