Add To Favorites
Photo Not Available
MABA-009274-TC11T2 RF Balun 1:1 6-SMD (5 Leads), Flat Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.59900 $25.99
25 2.33880 $58.47
100 2.13100 $213.10
250 1.92308 $480.77
500 1.72558 $862.79
1,000 1.45530 $1,455.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1465-1796-1-ND
Copy   1465-1796-1-ND
Quantity Available 1,678
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MABA-009274-TC11T2

Copy   MABA-009274-TC11T2
Description BALUN 1:1 6SMD FLAT LEAD
Copy   BALUN 1:1 6SMD FLAT LEAD
Detailed Description

RF Balun 1:1 6-SMD (5 Leads), Flat Lead

Copy   RF Balun  1:1 6-SMD (5 Leads), Flat Lead
Documents & Media
Datasheets MABA-009274-TC11T2
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Impedance - Unbalanced/Balanced 1:1
Phase Difference
Insertion Loss (Max) 1.2dB
Return Loss (Min) -
Package / Case 6-SMD (5 Leads), Flat Lead
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MABAES0060 - M/A-Com Technology Solutions | 1465-1317-1-ND DigiKey Electronics
  • MABAES0060
  • M/A-Com Technology Solutions
  • BALUN 300KHZ-200MHZ 1:1 6SMD
  • Unit Price $2.44000
  • 1465-1317-1-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1796-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1796-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: Call

17:54:41 12/13/2018