Add To Favorites
MAAVSS0001TR-3000 RF Attenuator 42dB 1.8GHz ~ 2.5GHz 50 Ohms SC-74A, SOT-753
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.44000 $24.40
25 2.17880 $54.47
100 1.96090 $196.09
250 1.74300 $435.75
500 1.52512 $762.56
1,000 1.26368 $1,263.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1465-1298-1-ND
Copy   1465-1298-1-ND
Quantity Available 1,802
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAAVSS0001TR-3000

Copy   MAAVSS0001TR-3000
Description RF ATTENUATOR 42DB 50OHM SC74A
Copy   RF ATTENUATOR 42DB 50OHM SC74A
Detailed Description

RF Attenuator 42dB 1.8GHz ~ 2.5GHz 50 Ohms SC-74A, SOT-753

Copy   RF Attenuator 42dB  1.8GHz ~ 2.5GHz 50 Ohms  SC-74A, SOT-753
Documents & Media
Datasheets MAAVSS0001
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Attenuation Value 42dB
Frequency Range 1.8GHz ~ 2.5GHz
Power (Watts) -
Impedance 50 Ohms
Package / Case SC-74A, SOT-753
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAAVSS0001SMB - M/A-Com Technology Solutions | 1465-1557-ND DigiKey Electronics
  • MAAVSS0001SMB
  • M/A-Com Technology Solutions
  • EVAL BOARD FOR MAAVSS0001TR-3000
  • Unit Price $300.00000
  • 1465-1557-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1298-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1298-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.12050

00:28:05 1/21/2019