Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1465-1551-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 4
Manufacturer

Manufacturer Part Number

MAATCC0005-TB

Description EVAL BOARD FOR MAATCC0005
Documents & Media
Datasheets MAATCC0005
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Part Status Active
Type Attenuator
Frequency 0Hz ~ 2GHz
For Use With/Related Products MAATCC0005
Supplied Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • MAATCC0005 - M/A-Com Technology Solutions | 1465-1064-ND DigiKey Electronics
  • MAATCC0005
  • M/A-Com Technology Solutions
  • ATTENUATOR DIGITAL
  • Unit Price $41.92000
  • 1465-1064-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1551

08:50:23 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.00000 $125.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback