MAAM-011206-TR1000 RF Amplifier IC 0Hz ~ 15GHz 6-TDFN (1.5x1.2)
Product Overview
Digi-Key Part Number 1465-1817-6-ND
Copy   1465-1817-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAAM-011206-TR1000

Copy   MAAM-011206-TR1000
Description IC RF AMP 0HZ-15GHZ 6DFN
Copy   IC RF AMP 0HZ-15GHZ 6DFN
Detailed Description

RF Amplifier IC 0Hz ~ 15GHz 6-TDFN (1.5x1.2)

Copy   RF Amplifier IC  0Hz ~ 15GHz 6-TDFN (1.5x1.2)
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Frequency 0Hz ~ 15GHz
P1dB -
Gain 15dB
Noise Figure 7dB
RF Type -
Voltage - Supply 5V
Current - Supply 72mA
Test Frequency -
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-TDFN (1.5x1.2)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAAM-011101-TR1000 - M/A-Com Technology Solutions | 1465-1283-1-ND DigiKey Electronics
  • MAAM-011101-TR1000
  • M/A-Com Technology Solutions
  • IC RF AMP GP 4GHZ-20GHZ 6DFN
  • Unit Price $9.60000
  • 1465-1283-1-ND
  • MAAL-011078-TR1000 - M/A-Com Technology Solutions | 1465-1489-1-ND DigiKey Electronics
  • MAAL-011078-TR1000
  • M/A-Com Technology Solutions
  • IC RF AMP 700MHZ-6GHZ 8DFN
  • Unit Price $5.88000
  • 1465-1489-1-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1817-6

08:52:04 9/25/2018