MAAM-008821-TR1000 RF Power Divider 50MHz ~ 1.1GHz Isolation (Min) 20dB 12-VFQFN Exposed Pad
Product Overview
Digi-Key Part Number 1465-1271-1-ND
Copy   1465-1271-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAAM-008821-TR1000

Copy   MAAM-008821-TR1000
Description AMP 5-WAY SE ACTIVE SPLITTER 3MM
Copy   AMP 5-WAY SE ACTIVE SPLITTER 3MM
Detailed Description

RF Power Divider 50MHz ~ 1.1GHz Isolation (Min) 20dB 12-VFQFN Exposed Pad

Copy   RF Power Divider 50MHz ~ 1.1GHz Isolation (Min) 20dB 12-VFQFN Exposed Pad
Documents & Media
Datasheets MAAM-008821
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Assembly Site Addition 16/Jan/2015
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Insertion Loss -
Frequency 50MHz ~ 1.1GHz
Specifications Isolation (Min) 20dB
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Package / Case 12-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAAM-008821-001SMB - M/A-Com Technology Solutions | 1465-1527-ND DigiKey Electronics
  • MAAM-008821-001SMB
  • M/A-Com Technology Solutions
  • EVAL BOARD FOR MAAM-008821-TR100
  • Unit Price $360.00000
  • 1465-1527-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1271-1

15:15:16 12/11/2018