Add To Favorites
MAAL-010200-TR3000 RF Amplifier IC General Purpose 70MHz ~ 3GHz SOT-89
Product Overview
Digi-Key Part Number 1465-1258-1-ND
Copy   1465-1258-1-ND
Quantity Available 5,031
Can ship immediately

Factory Stock ?: 176,822
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAAL-010200-TR3000

Copy   MAAL-010200-TR3000
Description IC RF AMP GP 70MHZ-3GHZ SOT89
Copy   IC RF AMP GP 70MHZ-3GHZ SOT89
Detailed Description

RF Amplifier IC General Purpose 70MHz ~ 3GHz SOT-89

Copy   RF Amplifier IC General Purpose 70MHz ~ 3GHz SOT-89
Documents & Media
Datasheets MAAL-010200
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog M/A-Com Technology Solutions
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 70MHz ~ 3GHz
P1dB 17.5dBm
Gain 11dB
Noise Figure 1.4dB
RF Type General Purpose
Voltage - Supply 3V, 5V
Current - Supply 90mA
Test Frequency -
Package / Case TO-243AA
Supplier Device Package SOT-89
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAAL-010200-001SMB - M/A-Com Technology Solutions | 1465-1514-ND DigiKey Electronics
  • MAAL-010200-001SMB
  • M/A-Com Technology Solutions
  • EVAL BOARD FOR MAAL-010200-TR300
  • Unit Price $360.00000
  • 1465-1514-ND
You May Also Be Interested In
  • MAAL-009120-TR3000 - M/A-Com Technology Solutions | 1465-1257-1-ND DigiKey Electronics
  • MAAL-009120-TR3000
  • M/A-Com Technology Solutions
  • IC RF AMP GP 70MHZ-3GHZ SC70-6
  • Unit Price $2.12000
  • 1465-1257-1-ND
  • MAAL-010706-TR3000 - M/A-Com Technology Solutions | 1465-1263-1-ND DigiKey Electronics
  • MAAL-010706-TR3000
  • M/A-Com Technology Solutions
  • IC RF AMP GP 1.4GHZ-4GHZ 8DFN
  • Unit Price $5.82000
  • 1465-1263-1-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1258-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.99000 $2.99
10 2.70500 $27.05
25 2.41520 $60.38
100 2.17350 $217.35
250 1.93200 $483.00
500 1.69050 $845.25
1,000 1.40070 $1,400.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1258-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    174,000 - Factory Stock ?
  • Unit Price: $1.24200
  • Digi-Reel® ? : 1465-1258-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,031 - Immediate
    176,825 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:22:01 9/24/2018