• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number M21605G-12-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M21605G-12

Description 160X160 CROSSPOINT SWITCH 12.5GB
Detailed Description

Backplane Switch IC 1 Channel 1924-FCBGA (45x45)

Documents & Media
Datasheets M21605
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Part Status Active
Applications Backplane
Multiplexer/Demultiplexer Circuit 160:160
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 1.8V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features -
Operating Temperature -
Supplier Device Package 1924-FCBGA (45x45)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1

07:29:10 8/21/2018

Send Feedback